Arduino, Tinkerkit Braccio Robot
- RS Stock No.:
- 111-3738
- Distrelec Article No.:
- 301-01-966
- Mfr. Part No.:
- T050000
- Brand:
- Arduino
Bulk discount available
Subtotal (1 unit)*
£205.95
(exc. VAT)
£247.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 115 unit(s) shipping from 22 December 2025
- Plus 10 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £205.95 |
| 10 - 24 | £202.74 |
| 25 + | £199.77 |
*price indicative
- RS Stock No.:
- 111-3738
- Distrelec Article No.:
- 301-01-966
- Mfr. Part No.:
- T050000
- Brand:
- Arduino
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Name | Tinkerkit Braccio Robot | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name Tinkerkit Braccio Robot | ||
- COO (Country of Origin):
- IT
TinkerKit Braccio - Arduino Controlled Robotic Arm
The TinkerKit Braccio is a fully operational robotic arm, controlled using an Arduino Board. Designed for desktop use and is supplied in kit form so you can assemble it to your own requirements.
It can be used in several ways and is easily adapted. Pickup and move objects, mount a camera and track your movements in a video call or attach a solar panel and track the movement of the sun.
The Tinkerkit Braccio is supplied as a kit and requires assembly before use. A Braccio servo shield is included but you need an Arduino Board for operation, for example RS 715-4081.
Braccio Robotic Arm
Maximum operating distance: 80 cm
Maximum Height: 52 cm
Base Width: 14 cm
Gripper Width: 9 cm
Cable Length: 40 cm
Maximum Load Capacity/Weight at 32 cm operating distance: 150 g
Maximum weight at the base Braccio configuration: 400g
Servo Motors: 2 x SR 311, 4 x SR 431
Total Weight: 0.792 Kg
The Braccio Shield
Operating Voltage: 5 V
Power Consumption: 20 mW
Max current: 1.1A from M1 to M4 connectors and 750mA from M5 and M6 connectors
TinkerKit Braccio - Arduino Controlled Robotic Arm
The TinkerKit Braccio is a fully operational robotic arm, controlled using an Arduino Board. Designed for desktop use and is supplied in kit form so you can assemble it to your own requirements.
It can be used in several ways and is easily adapted. Pickup and move objects, mount a camera and track your movements in a video call or attach a solar panel and track the movement of the sun.
The Tinkerkit Braccio is supplied as a kit and requires assembly before use. A Braccio servo shield is included but you need an Arduino Board for operation, for example RS 715-4081.
Braccio Robotic Arm
Maximum operating distance: 80 cm
Maximum Height: 52 cm
Base Width: 14 cm
Gripper Width: 9 cm
Cable Length: 40 cm
Maximum Load Capacity/Weight at 32 cm operating distance: 150 g
Maximum weight at the base Braccio configuration: 400g
Servo Motors: 2 x SR 311, 4 x SR 431
Total Weight: 0.792 Kg
The Braccio Shield
Operating Voltage: 5 V
Power Consumption: 20 mW
Max current: 1.1A from M1 to M4 connectors and 750mA from M5 and M6 connectors
Arduino TinkerKits
The TinkerKit range from Arduino is the perfect platform to prototype Arduino-based designs without the need for breadboards or soldering irons. Whether it is for experimentation within the classroom or for new technology projects, TinkerKits aim for simple and quick set-up. The TinkerKit sensors and actuators connect up to the TinkerKit interface, the Sensor Shield, which in turn connects to your Arduino board.
We offer various types of kits from base level to pro, and various sensor, actuator and shield singular components.
We offer various types of kits from base level to pro, and various sensor, actuator and shield singular components.